M83723/82G24579 L/C

Heilind Number:EDA346-045-526-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G24579 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G24579 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-526-107

Detailed Description

Discover the essential connectivity solution for your PCB setup with these Card Edge Connectors. Designed for seamless integration, they ensure reliable power and data transmission with a 3A amperage rating. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments. Featuring a single row layout with 45 positions, these connectors offer efficient signal routing. Crafted with high-quality Copper Alloy contacts, they provide excellent conductivity and long-lasting performance. With a pitch of .125 inches and row spacing of .2 inches, precise board-to-board connections are easily achieved. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in various applications. Upgrade your connectivity with these dependable Card Edge Connectors.