346-045-526-108

Heilind Number:EDA346-045-526-108
Manufacturer:EDAC
Manufacturer Number:346-045-526-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-045-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-526-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 45 positions, ensuring seamless integration into your circuitry. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, offers exceptional durability and safety. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise alignment for your components. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Whether you're a tech enthusiast or a professional engineer, our Card Edge Connectors are essential for efficient board-to-board connections. Upgrade your setup today and experience seamless data transmission like never before.