M83723/82G2457Y L/C

Heilind Number:EDA346-045-526-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G2457Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G2457Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-526-112

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for optimal performance, they feature a 3A amperage capacity and durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 45 positions, each connector ensures seamless data transfer. The contact material, Copper Alloy, guarantees reliable conductivity while the .125-inch pitch and .2-inch row spacing offer convenient installation. Suitable for a wide range of applications, they operate efficiently in temperatures ranging from -40 to 105°C. Upgrade your electronics with these high-quality connectors.