M83723/82G24616 L/C

Heilind Number:EDA346-045-526-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G24616 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G24616 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-526-158

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a rugged construction with UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 45 positions, they offer exceptional versatility for your electronic projects. The Copper Alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. Upgrade your PCB connections today with these high-quality Card Edge Connectors.