M83723/82G24617 L/C

Heilind Number:EDA346-045-526-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G24617 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G24617 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-526-602

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Featuring a vibrant green color, they boast a high amperage of 3 A, making them suitable for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance. With a single row configuration and 45 positions, they offer ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy integration. Designed for straight mounting orientation, these connectors are versatile and easy to install. Operating within a wide temperature range of -40 to 105 °C, they are ideal for various environments. Elevate your PCB connectivity with these high-quality components.