M83723/82G2461N L/C

Heilind Number:EDA346-045-526-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G2461N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G2461N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-526-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 45 positions, they offer ample space for your connections. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating suits a variety of applications. Boasting a .125-inch pitch and .2-inch row spacing, these connectors enable precise alignment. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, they excel in harsh environments. Upgrade your system's performance with these essential components.