M83723/82K8036 L/C

Heilind Number:EDA346-045-526-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-526-612

Detailed Description

Enhance connectivity on your printed circuit boards with these high-quality Card Edge Connectors. Featuring a vibrant green color, they offer a visually appealing touch to your electronic assemblies. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. The single-row design with 45 positions allows for efficient signal transfer, while the copper alloy contacts ensure high conductivity. With a pitch of .125 inches and row spacing of .2 inches, they provide precise and secure PCB mounting. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your board-to-board connections with this essential component.