M83723/82K8038 L/C

Heilind Number:EDA346-045-526-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-526-678

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 45 positions, ensuring optimal connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The housing material is complemented by Copper Alloy contacts, providing reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The connectors boast a 3A amperage and an operating temperature range of -40 to 105°C, making them suitable for a wide range of applications. Whether you require straight mount orientation or customized configurations, these connectors offer versatility and performance. Upgrade your electronic assemblies with our Green Card Edge Connectors and experience enhanced connectivity like never before.