M83723/82K8039 L/C

Heilind Number:EDA346-045-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-540-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant green color and precision-engineered for optimal performance, these connectors ensure seamless power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in any application. With a single row design and 45 positions, they offer ample connectivity options for your projects. The copper alloy contact material and .125-inch pitch deliver reliable signal transmission, while the .2-inch row spacing allows for efficient PCB layout. Whether used in straight or right-angle orientation, these connectors maintain secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Elevate your PCB assembly with these essential components, a must-have in any electronic design toolkit.