M83723/82K803N L/C

Heilind Number:EDA346-045-540-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-540-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Featuring a vibrant Green color, these connectors are designed for optimal performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration and 45 positions, they offer seamless integration into your circuitry. The Copper Alloy contact material and .125 inch pitch provide efficient signal transmission, while a .2 inch row spacing allows for easy installation. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Experience superior connectivity with our Card Edge Connectors.