M83723/82K8986 L/C

Heilind Number:EDA346-045-540-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-540-103

Detailed Description

Enhance your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for seamless integration, they boast a vibrant green hue and a single row configuration, perfect for streamlined setups. Made from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they guarantee reliability even in the most demanding environments. With a pitch of .125 inches, row spacing of .2 inches, and a generous 45 positions, these connectors offer ample room for your connections. Their straight mount orientation and wide operating temperature range from -40 to 105°C ensure versatility in installation and performance. Upgrade your circuitry with these essential components, a must-have in any electronics project.