346-045-540-104

Heilind Number:EDA346-045-540-104
Manufacturer:EDAC
Manufacturer Number:346-045-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-045-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-540-104

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration on circuit boards, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The Copper Alloy contacts ensure reliable performance, with a current rating of 3 A. With a single row layout and a total of 45 positions, these connectors offer ample versatility for your PCB projects. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for various applications in the electronics industry.