346-045-540-107

Heilind Number:EDA346-045-540-107
Manufacturer:EDAC
Manufacturer Number:346-045-540-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-045-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-540-107

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 45 positions, ensuring efficient transmission of data. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in challenging environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for secure attachment to your PCBs. Elevate your connectivity solutions with these high-quality Card Edge Connectors.