M83723/82K8989 L/C

Heilind Number:EDA346-045-540-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-540-108

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors ensure reliable power transmission with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they guarantee durability and efficient signal transfer. With a single row layout and 45 positions, they offer versatile connectivity options. The .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential for high-performance electronic applications. Trust in our quality products to streamline your PCB assembly process.