346-045-540-112

Heilind Number:EDA346-045-540-112
Manufacturer:EDAC
Manufacturer Number:346-045-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-045-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-540-112

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors offer reliable performance with a 3 A amperage rating. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability while the Copper Alloy contacts guarantee optimal conductivity. With 45 positions in a single row, they provide ample connectivity options. Featuring a green color and a straight mount orientation, these connectors are both functional and aesthetically pleasing. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your PCB setup with these essential components.