M83723/82K10027 L/C

Heilind Number:EDA346-045-540-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-540-602

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors offer a reliable amperage of 3 A, making them ideal for high-performance applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and efficient signal transmission. With a single row layout and 45 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Whether for industrial machinery or consumer electronics, our Card Edge Connectors deliver dependable performance. Explore our range of PCB connectors for more connectivity solutions.