M83723/82K10028 L/C

Heilind Number:EDA346-045-540-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-540-603

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connectors. Designed for precision and reliability, these connectors boast a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your PCB. Crafted with Copper Alloy contacts, they guarantee optimal conductivity, making them ideal for a wide range of applications. Featuring 45 positions and a 3A amperage rating, they accommodate high-density connections with ease. The straight mount orientation and .2-inch row spacing provide convenient installation and efficient use of space. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Elevate your PCB connections with these reliable and high-quality Card Edge Connectors.