M83723/82K1002Y L/C

Heilind Number:EDA346-045-540-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K1002Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K1002Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-540-608

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors in a vibrant green hue. Designed for precision and durability, these connectors feature a single row with 45 positions, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in harsh environments, with a contact material of Copper Alloy for optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for efficient data transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your electronic projects. Explore our range of products to find the perfect fit for your connectivity needs.