M83723/82K10056 L/C

Heilind Number:EDA346-045-540-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-540-612

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With 45 positions and a pitch of .125 inches, they offer efficient data transfer and power distribution. The contact material, made of Copper Alloy, guarantees optimal conductivity. Suitable for PCB applications, these connectors have a single row configuration and straight mount orientation, simplifying installation. Operating smoothly in a wide temperature range from -40 to 105 °C, they are ideal for demanding industrial and commercial settings. Upgrade your connectivity solutions with these versatile Card Edge Connectors.