M83723/82K10057 L/C

Heilind Number:EDA346-045-540-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-540-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 45 positions, offering optimal functionality for your electronic assemblies. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power and signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections. With a 3A amperage and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're designing industrial machinery or consumer electronics, trust in the quality and precision of our Card Edge Connectors for seamless performance.