M83723/82K10058 L/C

Heilind Number:EDA346-045-540-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K10058 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K10058 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-540-678

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability in any application. With a single row design, they offer seamless integration on your circuit board. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing optimize signal flow. Boasting 45 positions, these connectors cater to a wide range of connection needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Upgrade your setup with these essential components for seamless and efficient board-to-board connectivity.