M83723/82K10059 L/C

Heilind Number:EDA346-045-541-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-541-101

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 45 positions, ensuring reliable contact. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in any operating environment. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. The contact material, Copper Alloy, offers superior conductivity. These connectors are color-coded in a vibrant green hue, adding a touch of visual appeal to your setup. Suitable for a wide range of applications, they provide a stable and secure connection, even in harsh conditions. Operating smoothly in temperatures ranging from -40 to 105°C, they are a reliable solution for your connectivity needs. Upgrade your system with these essential components.