M83723/82K1005Y L/C

Heilind Number:EDA346-045-541-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-541-103

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 45 positions, ensuring seamless integration onto your board. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, they guarantee superior durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating smoothly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Choose these connectors for efficient and secure board-to-board connections in your electronic projects.