M83723/82K10066 L/C

Heilind Number:EDA346-045-541-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-541-104

Detailed Description

Enhance connectivity in your PCB setups with these Card Edge Connectors, designed for efficient board-to-board applications. Featuring a vibrant Green color, these connectors boast a high amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row configuration and 45 positions, they offer ample connectivity options. The Copper Alloy contact material and a pitch of .125 inches ensure optimal signal transmission. With a compact design and straight mount orientation, they are easy to install in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for a variety of environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.