M83723/82K10067 L/C

Heilind Number:EDA346-045-541-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-541-107

Detailed Description

Enhance connectivity in your PCB assemblies with our high-quality Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually appealing but also deliver exceptional performance. With a current rating of 3 A, they are reliable for powering various electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 45 positions, they offer ample space for seamless connections. Made of Copper Alloy, the contacts provide optimal conductivity. The .125-inch pitch and .2-inch row spacing allow for precise and secure placement on your board. Suitable for straight mounting orientation, these connectors are versatile for different assembly configurations. Operating efficiently in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these Card Edge Connectors.