M83723/82K10068 L/C

Heilind Number:EDA346-045-541-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-541-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row of 45 positions, ensuring efficient data transfer. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester in a striking green color, guaranteeing longevity and easy identification. With a contact material of Copper Alloy, these connectors offer optimal conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of applications. Elevate your connection solutions with these reliable Card Edge Connectors.