M83723/82K1006N L/C

Heilind Number:EDA346-045-541-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-541-158

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they not only add a pop of color but also ensure a reliable power supply with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. With 45 positions in a single row and a pitch of .125 inches, they offer seamless integration on your PCBs. The copper alloy contact material and straight mount orientation further enhance conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Explore our range of products for more connector options.