M83723/82K10206 L/C

Heilind Number:EDA346-045-541-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K10206 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K10206 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-541-603

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in vibrant Green. Delivering reliable performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. With a single row design and 45 positions, they offer seamless integration in your setup. Crafted with Copper Alloy contacts, they ensure efficient power transmission with an amperage rating of 3 A. The .125-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation provides flexibility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our quality connectors for seamless board-to-board connections.