M83723/82K10208 L/C

Heilind Number:EDA346-045-541-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K10208 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K10208 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-541-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. These high-performance connectors, featuring a single row design with 45 positions, offer seamless integration for your circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable power transmission with an amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they allow for precise and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component from our lineup of PCB connectors.