M83723/82K10209 L/C

Heilind Number:EDA346-045-541-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K10209 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K10209 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-541-608

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 45 positions, ensuring efficient data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance in a wide operating temperature range (-40 to 105 °C). With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. The vibrant green color adds a touch of distinction to your setup. Perfect for various electronic applications, these connectors provide a straight mount orientation for hassle-free installation. Trust in their 3A amperage rating for safe and efficient power delivery. Upgrade your connectivity solutions with these Card Edge Connectors.