346-045-541-612

Heilind Number:EDA346-045-541-612
Manufacturer:EDAC
Manufacturer Number:346-045-541-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-045-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-541-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic applications. Featuring a vibrant green hue, these connectors not only provide a visually appealing touch but also deliver optimal performance. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The single-row design with 45 positions offers efficient space utilization, while copper alloy contacts and a pitch of .125 inches facilitate secure connections. With a row spacing of .2 inches and a straight mount orientation, installation is convenient and straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for various environments. Elevate your PCB assembly with this essential component, a must-have in any electronic setup.