M83723/82K1020Y L/C

Heilind Number:EDA346-045-541-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-541-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row layout and 45 positions, they offer efficient and space-saving solutions for your connectivity needs. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy and precise connections. Suitable for a wide range of applications, these connectors have a current rating of 3 A and can withstand temperatures from -40 to 105 °C. Whether for industrial, commercial, or residential projects, our Card Edge Connectors deliver uncompromising performance. Elevate your PCB assembly with these essential components.