M83723/82K12037 L/C

Heilind Number:EDA346-045-558-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-558-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 45 positions, they offer ample connection options. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your setup today with this essential component.