M83723/82K12038 L/C

Heilind Number:EDA346-045-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K12038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K12038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-558-102

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and a total of 45 positions, these connectors provide ample connectivity options. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. The right angle mount orientation offers flexibility in installation, while a pitch of .125 in and row spacing of .2 in facilitate easy connection. Upgrade your setup with these connectors for optimal performance and longevity.