M83723/82K12039 L/C

Heilind Number:EDA346-045-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-558-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors offer a seamless amperage of 3 A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they guarantee durability and reliability. With a single row configuration and 45 positions, they streamline your assembly process. The right-angle mount orientation facilitates easy installation, while the .125-inch pitch and .2-inch row spacing cater to precise PCB requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any professional or DIY electronics project. Elevate your connectivity game with these essential components.