M83723/82K1203N L/C

Heilind Number:EDA346-045-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-558-104

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also boast exceptional functionality. With an amperage rating of 3A, they offer reliable power transmission while their UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The single-row design with 45 positions allows for seamless integration on PCBs, with a pitch of .125 inches and row spacing of .2 inches enabling precise connections. Crafted from Copper Alloy, the contacts guarantee efficient signal transmission. Designed for versatility, these connectors have a right-angle mount orientation and can withstand extreme temperatures ranging from -40 to 105°C. Perfect for various applications, they belong to our wide range of board-to-board PCB connectors, meeting the demands of modern electronics. Elevate your connectivity solutions with these Card Edge Connectors.