M83723/82K12126 L/C

Heilind Number:EDA346-045-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K12126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K12126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-558-108

Detailed Description

Enhance your PCB connectivity with these top-of-the-line Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a single row layout and a total of 45 positions, these connectors offer seamless integration for your electronic projects. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for various applications, these connectors have a wide operating temperature range of -40 to 105°C. Whether you're a DIY enthusiast or a professional, these connectors are a must-have in your toolkit. Elevate your connectivity game with these Card Edge Connectors and experience seamless performance like never before.