M83723/82K12127 L/C

Heilind Number:EDA346-045-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-558-112

Detailed Description

Enhance connectivity in your electronic designs with these Card Edge Connectors. Featuring a vibrant Green color, they offer a visually pleasing touch to your PCB layouts. With a robust UL 94V-0 Thermoplastic Polyester housing, these connectors ensure reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Designed for seamless integration, they come in a single row with 45 positions, perfect for various applications. The Right Angle mount orientation allows for flexible PCB arrangements, while the .125-inch pitch and .2-inch row spacing streamline assembly. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Explore our range of Products, including Connectors, PCB Connectors, and Board To Board PCB Connectors, to discover more essential components for your projects.