M83723/82K12128 L/C

Heilind Number:EDA346-045-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-558-158

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connectors, designed for seamless integration in your electronic projects. These connectors feature a vibrant Green color and boast a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and efficient signal transfer. With a single row layout and a pitch of .125 inches, they offer precise positioning on your board. The 45 positions cater to diverse connection needs, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications in various industries. Elevate your connectivity game with these essential components, a must-have in any electronic toolkit.