346-045-558-602

Heilind Number:EDA346-045-558-602
Manufacturer:EDAC
Manufacturer Number:346-045-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-045-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-558-602

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With an amperage rating of 3 A, they offer reliable power transmission. The Copper Alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Boasting a single row with 45 positions, they accommodate multiple connections with ease. The Right Angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your PCB assembly with these essential connectors for seamless and efficient data transmission.