M83723/82K1212Y L/C

Heilind Number:EDA346-045-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-558-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and a single row configuration with 45 positions, ideal for high-density applications. With a rugged UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance even in demanding environments. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the Right Angle mount orientation allows for versatile installation. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic project requiring secure board-to-board connections. Upgrade your setup today with these essential components.