M83723/82K14046 L/C

Heilind Number:EDA346-045-558-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-558-607

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed to deliver reliable performance, these connectors feature a single row layout with 45 positions, perfect for seamless integration in your circuit board. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is guaranteed. The right angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Explore the possibilities and enhance your electronic assemblies with these high-quality connectors.