M83723/82K14047 L/C

Heilind Number:EDA346-045-558-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K14047 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K14047 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-558-608

Detailed Description

Enhance your circuit board connections with our high-performance Card Edge Connectors. Featuring a sleek green design, these connectors are essential for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable conductivity. With a single row layout and a pitch of .125 inches, they offer efficient connectivity in tight spaces. Boasting 45 positions, they cater to diverse PCB configurations. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Upgrade your PCB setup with these top-of-the-line connectors for optimal performance and durability.