346-045-558-612

Heilind Number:EDA346-045-558-612
Manufacturer:EDAC
Manufacturer Number:346-045-558-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-045-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-558-612

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors boast a single row of 45 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability in operation. With a low 3A amperage and a pitch of .125 inches, they are ideal for various electronic applications. The right angle mount orientation and compact .2-inch row spacing offer versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable solution for your connectivity needs. Explore our full range of connectors for more options.