M83723/82K14049 L/C

Heilind Number:EDA346-045-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-558-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a single row layout and a pitch of .125 inches, they offer precise and efficient connection for your electronic components. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for flexible installation. With 45 positions available and an amperage rating of 3A, these connectors are ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee performance and durability even in demanding environments. Upgrade your PCB setup with these top-of-the-line Card Edge Connectors, perfect for your connectivity needs.