M83723/82K1404N L/C

Heilind Number:EDA346-045-558-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-558-678

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 45 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees long-lasting performance, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Whether you're a professional in the tech industry or a DIY enthusiast, our Card Edge Connectors provide the perfect solution for your PCB connectivity needs.