M83723/82K14076 L/C

Heilind Number:EDA346-045-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-559-102

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 45 positions, they offer ample space for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for a variety of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connectors are the ideal choice for your next project. Elevate your connectivity experience today.