346-045-559-103

Heilind Number:EDA346-045-559-103
Manufacturer:EDAC
Manufacturer Number:346-045-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-045-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-559-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for streamlined integration in electronic setups. Featuring a vibrant green color, these connectors offer optimal visibility and easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, they ensure durable and safe performance. The copper alloy contact material guarantees reliable conductivity, while the 1-row design with 45 positions facilitates efficient data transmission. Their .125-inch pitch and .2-inch row spacing allow for seamless PCB assembly. Engineered for versatility, these connectors boast a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various industrial applications. Elevate your connectivity solutions with these high-quality Card Edge Connectors.