M83723/82K14079 L/C

Heilind Number:EDA346-045-559-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-559-107

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for optimal performance, they feature a single row layout with 45 positions, ensuring seamless integration on your PCB. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, these connectors provide efficient power transmission at a maximum amperage of 3A. Their .125-inch pitch and .2-inch row spacing enable precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for various environments. Upgrade your setup with this essential component, perfect for applications in industries like telecommunications, automotive, and consumer electronics.