M83723/82K1407N L/C

Heilind Number:EDA346-045-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green color and are crafted with UL 94V-0 Thermoplastic Polyester housing for optimal safety. With a single row layout, they offer seamless integration on your board, boasting 45 positions for extensive connectivity. The copper alloy contact material ensures reliable power transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, they're perfect for a wide range of applications. Complete with a right-angle mount orientation, these connectors guarantee a secure and space-saving installation. Elevate your PCB assembly with these essential components.